FS Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-3kV
31In Stock
14Expected 05-10-2026
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 3 kV 3.33 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-1kV
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 1 kV 10 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-200V
4Expected 11-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 200 V 50 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-500V
3Expected 28-09-2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 500 V 20 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-500V
6Expected 27-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 15 V 500 V 20 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-2kV
4Expected 18-12-2026
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 2 kV 5 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-200V
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 15 V 100 V 50 mA - 100 V 50 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-500V
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 12 V 250 V 20 mA 20 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-1kV
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 12 V 500 V 10 mA - 500 V 10 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-4kV
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 4 kV 2.5 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-5kV
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 5 kV 2 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-6kV
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 6 kV 1.67 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS