TEL 12WI Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V 1A 12W DIP Iso 87In Stock
80Expected 09-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24V 500mA 12W DIP Iso 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 24 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-15V 400mA 12W DIP Iso 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5.1V 2.4A 12W DIP Iso 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V 800mA 12W DIP Iso 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 15 V 800 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-12V 500mA 12W DIP Iso 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5.1V 2.4A 12W DIP Iso 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 5.1 V 2.4 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V 1A 12W DIP Iso 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 12 V 1 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V 800mA 12W DIP Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 15 V 800 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24V 500mA 12W DIP Iso 4In Stock
10Expected 13-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 24 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin+/-15V 400mA 12W DIP Iso 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin+/-12V 500mA 12W DIP Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 12WI