THD 12WI Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 606In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 421In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 253In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 3.3 V 3.5 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 15 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 108In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 108In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 190In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 5 V 1.2 A - 5 V 1.2 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 310Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 15 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI