DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Maximum Operating Temperature
DFRobot DC/DC Converters - Chassis Mount 2-Channel Level Converter (12V to 3.3V)
This item may require additional import fees and documentation. Customs delays may also occur.
24In Stock
140Expected 14-12-2026
₹659.23
Min.: 1
Mult.: 1
Isolated 1 Output 3.3 V 50 mA 72 mm 35 mm 19 mm
DFRobot DC/DC Converters - Chassis Mount 38W DC-DC Converter 7.5V.5A
This item may require additional import fees and documentation. Customs delays may also occur.
6In Stock
₹1,624.18
Min.: 1
Mult.: 1
1 Output 38 W 7.5 V 5 A 58 mm 40.5 mm 22 mm + 80 C