RECOM Power DC/DC Converters - SMD

Results: 8,794
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 60W 9-36Vin +/-15Vout 2A
This item may require additional import fees and documentation. Customs delays may also occur.
11In Stock
₹18,399.09
₹17,283.19
₹17,140.83
₹16,970.77
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 15 V 2 A 15 V 2 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout
This item may require additional import fees and documentation. Customs delays may also occur.
4,483In Stock
Cut Tape
₹1,007.95
₹969.73
₹954.44
₹934.38
Reel
₹859.86
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA
This item may require additional import fees and documentation. Customs delays may also occur.
176In Stock
₹2,366.53
₹2,271.94
₹2,191.69
₹2,092.33
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA
This item may require additional import fees and documentation. Customs delays may also occur.
13,145In Stock
Cut Tape
₹417.51
₹410.82
₹397.45
₹387.89
Reel
₹350.63
Min.: 1
Mult.: 1
: 500
1 Output 1 W 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD
This item may require additional import fees and documentation. Customs delays may also occur.
9,231In Stock
Cut Tape
₹376.43
₹366.87
₹361.14
₹349.68
Reel
₹317.19
Min.: 1
Mult.: 1
: 250
Non-Isolated 1 Output 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial + 85 C - 40 C RPX-2.5
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A
This item may require additional import fees and documentation. Customs delays may also occur.
2,527In Stock
Cut Tape
₹858.90
₹826.42
₹813.05
₹795.85
Reel
₹709.86
Min.: 1
Mult.: 1
: 500
Non-Isolated 1 Output 30 W 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 90 C - 40 C RPM-6.0
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 09Vout 333mA
This item may require additional import fees and documentation. Customs delays may also occur.
15In Stock
₹3,279.89
₹3,157.60
₹3,110.78
₹2,888.17
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-05Vout +/-100mA
This item may require additional import fees and documentation. Customs delays may also occur.
20In Stock
₹2,844.23
₹2,738.18
₹2,696.14
₹2,549.01
Min.: 1
Mult.: 1
Isolated 1 W 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA
This item may require additional import fees and documentation. Customs delays may also occur.
11In Stock
₹3,419.38
₹3,300.91
₹3,208.23
₹3,159.51
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹4,416.81
₹4,252.49
₹4,176.05
₹4,123.51
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM4A
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA
This item may require additional import fees and documentation. Customs delays may also occur.
15In Stock
₹2,495.50
₹2,402.83
₹2,371.30
₹2,237.55
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 90 C - 40 C R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-15Vout +/-35mA
This item may require additional import fees and documentation. Customs delays may also occur.
9In Stock
₹2,844.23
₹2,738.18
₹2,593.91
₹2,549.01
Min.: 1
Mult.: 1
Isolated 1 W 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 3.3Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹2,684.67
₹2,585.31
₹2,547.10
₹2,406.65
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
₹3,357.28
₹3,233.07
₹3,184.35
₹3,119.38
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA
This item may require additional import fees and documentation. Customs delays may also occur.
13In Stock
₹3,357.28
₹3,242.63
₹3,149.95
₹3,103.14
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 12Vout
This item may require additional import fees and documentation. Customs delays may also occur.
212In Stock
₹792.03
₹777.70
₹767.19
₹701.26
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 5Vout
This item may require additional import fees and documentation. Customs delays may also occur.
1,438In Stock
Cut Tape
₹851.26
₹819.73
₹786.29
₹773.87
Reel
₹711.77
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA
This item may require additional import fees and documentation. Customs delays may also occur.
2,034In Stock
Cut Tape
₹458.59
₹448.08
₹441.39
₹425.15
Reel
₹372.61
Min.: 1
Mult.: 1
: 450
Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial + 100 C - 40 C R1SX
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA
This item may require additional import fees and documentation. Customs delays may also occur.
27In Stock
₹2,851.87
₹2,745.82
₹2,702.83
₹2,490.73
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA
This item may require additional import fees and documentation. Customs delays may also occur.
12In Stock
₹3,278.93
₹3,156.64
₹3,117.47
₹2,939.77
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA
This item may require additional import fees and documentation. Customs delays may also occur.
16In Stock
₹3,279.89
₹3,157.60
₹3,110.78
₹2,888.17
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹3,510.14
₹3,380.21
₹3,329.57
₹3,299.00
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 12Vout 167mA
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹3,419.38
₹3,292.31
₹3,235.94
₹3,208.23
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 05Vin 05Vout 400mA
This item may require additional import fees and documentation. Customs delays may also occur.
1,250In Stock
Cut Tape
₹749.99
₹722.28
₹710.82
₹695.53
Reel
₹585.66
Min.: 1
Mult.: 1
: 250
Isolated 1 Output 2 W 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial + 100 C - 40 C R2SX
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout
This item may require additional import fees and documentation. Customs delays may also occur.
274In Stock
₹1,678.64
₹1,611.76
₹1,579.28
₹1,510.49
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S