Adam Tech DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Maximum Operating Temperature Minimum Operating Temperature Series
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W
This item may require additional import fees and documentation. Customs delays may also occur.
101In Stock
₹371.65
₹361.14
₹360.19
₹359.23
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-14 12.7 mm 7.6 mm 6.25 mm + 105 C - 40 C ES3 Series
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 4.75-5.25a.VIN=5VDC, 2W
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 18 Weeks
₹269.42
Min.: 1,014
Mult.: 39
Isolated 1 Output 2 W 5 VDC 400 mA 3 kVDC 12.7 mm 7.6 mm 6.25 mm + 105 C - 40 C ES3-05S052P3
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 2.97V-3.63VDC INPUT, 4.75-5.25a.VIN=3.3VDC, 1W
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 18 Weeks
₹212.10
Min.: 1,014
Mult.: 39
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-5 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C ES3R-03S05P3
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 18 Weeks
Cut Tape
₹289.49
Min.: 1,100
Mult.: 100
: 100
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-14 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C ES3 Series
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 18 Weeks
Cut Tape
₹252.23
Min.: 1,100
Mult.: 100
: 100
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-5 12.8 mm 10.8 mm 6.9 mm + 85 C - 40 C ES3R-05S05R3
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 9VDC OUTPUT, 1W
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 18 Weeks
₹252.23
Min.: 1,014
Mult.: 39
Isolated 1 Output 1 W 9 VDC 112 mA 3 kVDC SMD-14 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C ES3 Series