Silvertel DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry
Silvertel DC/DC Converters - SMD Buck Converter module for USB-C applications. 97% efficient, 10A, non-isolated DC-DC converter. 8V-24V In, 3.3V-12.7V Out, SMT
39In Stock
187Expected 05-06-2026
Min.: 1
Mult.: 1
Non-Isolated 1 Output 8 V 24 V 3 V to 12.7 V 10 A SMT 37.4 mm (1.472 in) 14.4 mm (0.567 in) 8.16 mm (0.321 in) Industrial
Silvertel DC/DC Converters - SMD Boost Converter Module, 120W, Isolated DC-DC converter, IEEE802.3bt compliant, 18-36V In, 48 - 57V Out, SMT (Blocks not pins)
206Expected 10-06-2026
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 18 V 36 V 55.5 V 2.2 A 1.5 kV 40 mm x 35 mm x 16.5 mm 40 mm 35 mm 16.5 mm Industrial