MouseReel DC/DC Converters - SMD

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout
This item may require additional import fees and documentation. Customs delays may also occur.
4,483In Stock
Cut Tape
₹1,007.95
₹969.73
₹954.44
₹934.38
Reel
₹859.86
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA
This item may require additional import fees and documentation. Customs delays may also occur.
13,145In Stock
Cut Tape
₹417.51
₹410.82
₹397.45
₹387.89
Reel
₹350.63
Min.: 1
Mult.: 1
: 500
1 Output 1 W 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR
This item may require additional import fees and documentation. Customs delays may also occur.
2,437In Stock
Cut Tape
₹1,011.77
₹973.55
₹958.27
₹937.25
Reel
₹837.89
Min.: 1
Mult.: 1
: 250
Non-Isolated 1 Output 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD
This item may require additional import fees and documentation. Customs delays may also occur.
9,231In Stock
Cut Tape
₹376.43
₹366.87
₹361.14
₹349.68
Reel
₹317.19
Min.: 1
Mult.: 1
: 250
Non-Isolated 1 Output 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial + 85 C - 40 C RPX-2.5
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A
This item may require additional import fees and documentation. Customs delays may also occur.
2,527In Stock
Cut Tape
₹858.90
₹826.42
₹813.05
₹795.85
Reel
₹709.86
Min.: 1
Mult.: 1
: 500
Non-Isolated 1 Output 30 W 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 90 C - 40 C RPM-6.0
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg TR
This item may require additional import fees and documentation. Customs delays may also occur.
590In Stock
Cut Tape
₹1,046.16
₹465.28
₹427.06
₹402.22
Reel
₹348.72
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
TDK DC/DC Converters - SMD 3.3V uPOL 3A Power Module
This item may require additional import fees and documentation. Customs delays may also occur.
5,820In Stock
Cut Tape
₹428.97
₹420.38
₹413.69
₹398.40
Reel
₹300.95
Min.: 1
Mult.: 1
: 4,000
Non-Isolated 1 Output 3.3 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1403
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN
This item may require additional import fees and documentation. Customs delays may also occur.
8,880In Stock
Cut Tape
₹255.09
₹227.39
₹214.01
₹187.26
Reel
₹146.18
Min.: 1
Mult.: 1
: 1,000
Isolated 1 Output 35 W 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
Murata Power Solutions DC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC
This item may require additional import fees and documentation. Customs delays may also occur.
7,331In Stock
Cut Tape
₹585.66
₹575.15
₹566.55
₹543.62
Reel
₹524.51
Min.: 1
Mult.: 1
: 400
Non-Isolated 1 Output 17 W 591 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.4 mm (0.252 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ
This item may require additional import fees and documentation. Customs delays may also occur.
1,311In Stock
Cut Tape
₹2,148.69
₹2,089.46
₹2,055.07
₹2,013.98
Reel
₹1,926.09
Min.: 1
Mult.: 1
: 250
Non-Isolated 1 Output 22.5 W 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE
This item may require additional import fees and documentation. Customs delays may also occur.
7,062In Stock
Cut Tape
₹514.96
₹506.36
₹498.72
₹477.70
Reel
₹404.13
Min.: 1
Mult.: 1
: 2,000
Isolated 1 Output 500 mW 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM 1A 2.5-5.5V In LGA-6EP .8-5.5V Output
This item may require additional import fees and documentation. Customs delays may also occur.
10,004In Stock
Cut Tape
₹495.85
₹471.01
₹453.82
₹412.73
₹392.67
Reel
₹391.71
Min.: 1
Mult.: 1
: 2,000
Non-Isolated 1 Output 800 mV to 5.5 V 1 A LGA-6EP 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial + 85 C - 40 C MagI3C-VDMM
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U
This item may require additional import fees and documentation. Customs delays may also occur.
1,361In Stock
Cut Tape
₹2,032.14
₹1,957.61
₹1,925.13
₹1,884.05
Reel
₹1,520.04
Min.: 1
Mult.: 1
: 1,000
Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 + 85 C - 40 C DCR011205
Murata Power Solutions DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC
This item may require additional import fees and documentation. Customs delays may also occur.
843In Stock
Cut Tape
₹793.94
₹775.78
₹763.36
₹732.79
Reel
₹669.74
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 12 V 83 mA 1 kV 12.7 mm 7.7 mm 6.6 mm + 85 C - 40 C NTE
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 5Vout
This item may require additional import fees and documentation. Customs delays may also occur.
1,438In Stock
Cut Tape
₹851.26
₹819.73
₹786.29
₹773.87
Reel
₹711.77
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
Murata Power Solutions DC/DC Converters - SMD
This item may require additional import fees and documentation. Customs delays may also occur.
1,492In Stock
Cut Tape
₹667.82
₹658.27
₹648.72
₹619.10
Reel
₹539.80
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 6 V 167 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial + 85 C - 40 C MTE1
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 1A
This item may require additional import fees and documentation. Customs delays may also occur.
412In Stock
Cut Tape
₹583.75
₹571.33
₹562.73
₹541.71
Reel
₹484.39
Min.: 1
Mult.: 1
: 500
Non-Isolated 1 Output 3.3 W 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 107 C - 40 C RPM-1.0
Murata Power Solutions DC/DC Converters - SMD 10.8V-13.2V 66 MA
This item may require additional import fees and documentation. Customs delays may also occur.
367In Stock
1,000Expected 23-11-2026
Cut Tape
₹793.94
₹782.47
₹771.96
₹732.79
Reel
₹683.11
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 15 V 66 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 15Vout
This item may require additional import fees and documentation. Customs delays may also occur.
765In Stock
Cut Tape
₹833.11
₹817.82
₹806.36
₹789.16
Reel
₹700.31
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel
This item may require additional import fees and documentation. Customs delays may also occur.
2,310In Stock
Cut Tape
₹569.42
₹558.91
₹550.31
₹528.34
Reel
₹476.74
Min.: 1
Mult.: 1
: 500
Non-Isolated 1 Output 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C RPX-0.5Q
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters
This item may require additional import fees and documentation. Customs delays may also occur.
1,881In Stock
Cut Tape
₹114.65
₹109.87
₹105.09
₹98.41
Reel
₹83.50
Min.: 1
Mult.: 1
: 3,000
Non-Isolated 1 Output 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial + 105 C - 40 C XC9145
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR
This item may require additional import fees and documentation. Customs delays may also occur.
841In Stock
Cut Tape
₹608.59
₹599.99
₹591.39
₹564.64
Reel
₹524.51
Min.: 1
Mult.: 1
: 430
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT
This item may require additional import fees and documentation. Customs delays may also occur.
324In Stock
Cut Tape
₹1,329.92
₹1,281.19
₹1,260.17
₹1,237.24
Reel
₹1,106.35
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 250 mW 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters
This item may require additional import fees and documentation. Customs delays may also occur.
1,303In Stock
Cut Tape
₹160.51
₹153.82
₹151.91
₹148.09
Reel
₹128.98
Min.: 1
Mult.: 1
: 3,000
Non-Isolated 1 Output 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-5Vout SMT +/-100mA Iso UnRg T
This item may require additional import fees and documentation. Customs delays may also occur.
420In Stock
1,290Expected 02-11-2026
Cut Tape
₹608.59
₹599.99
₹591.39
₹564.64
Reel
₹509.23
Min.: 1
Mult.: 1
: 430
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M