REC7.5-S_DRW Series DC/DC Converters - SMD

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 9 V 417 mA - 9 V 417 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 7.5 W 12 V 9 V 18 V 9 V 417 mA - 9 V 417 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-9out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 9 V 417 mA - 9 V 417 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-9out Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 7.5 W 12 V 9 V 18 V 9 V 417 mA - 9 V 417 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 9 V 833 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 7.5 W 12 V 9 V 18 V 9 V 833 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 9 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 7.5 W 12 V 9 V 18 V 9 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36in +/-5out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 5 V 750 mA - 5 V 750 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36in +/-5out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 5 V 750 mA - 5 V 750 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36in +/-9out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 9 V 417 mA - 9 V 417 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36in +/-9out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 9 V 417 mA - 9 V 417 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 9 V 833 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 9 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36in +/-12out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 12 V 312 mA - 12 V 312 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36in +/-12out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 12 V 312 mA - 12 V 312 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 12 V 625 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36in +/-15out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36Vin 15Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 15 V 500 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36Vin 15Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 15 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW