MG Series DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 30W 12V 2.5A wide input
7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 31.2 W 9 V 4.5 V 13 V 12 V 1.3 A - 12 V 1.3 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial MG
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 30W 15V 2A wide input
9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 4.5 V 13 V 15 V 1 A - 15 V 1 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial MG
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 40.8W 12V 3.4A wide input
15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40.8 W 24 V 9 V 36 V 12 V 1.7 A - 12 V 1.7 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial MG
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 40.5W 3.3V 10A wide input
6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 42 W 24 V 9 V 36 V 15 V 50 mA - 15 V 50 mA 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial MG
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 40.8W 12V 3.4A wide input
2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40.8 W 48 V 18 V 76 V 12 V 1.7 A - 12 V 1.7 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial MG