AG7300

Silvertel
480-AG7300
AG7300

Mfr.:

Description:
DC/DC Converters - SMD Boost Converter Module, 120W, Isolated DC-DC converter, IEEE802.3bt compliant, 18-36V In, 48 - 57V Out, SMT (Blocks not pins)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: DC/DC Converters - SMD
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Isolated
1 Output
120 W
55.5 V
2.2 A
1.5 kV
40 mm x 35 mm x 16.5 mm
40 mm
35 mm
16.5 mm
Industrial
+ 85 C
- 40 C
Brand: Silvertel
Compliance: IEEE802.3, IEEE802.3af/at, IEEE802.3bt
Mounting Style: SMD/SMT
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag7300 High Power DC/DC Boost Converter Module

Silvertel Ag7300 High Power DC/DC Boost Converter Module is a DC/DC boost converter designed to generate higher voltages while maintaining isolation requirements for IEEE802.3 PoE applications. The converter module provides overload, short-circuit, and thermal protection within a low-profile 40mm x 35mm SMT package. The Silvertel AG7300 High Power Boost Converter Module accepts a wide 18V to 36V input voltage range and offers a 48V to 57V output voltage range. The converter module achieves >91% efficiency and operates within a -40°C to +85°C temperature range. The AG7300 module is RoHS-compliant and ideal for single IEEE802.3bt (PoE++), multiple IEEE802.3af/at (PoE/PoE+), and power distribution applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
733
Expected 10-11-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,982.46 ₹1,982.46
₹1,958.57 ₹19,585.70
₹1,949.02 ₹48,725.50
₹1,934.69 ₹69,648.84
₹1,910.80 ₹2,06,366.40
₹1,863.03 ₹4,69,483.56
₹1,839.15 ₹9,26,931.60
1,008 Quote