Advanced Energy / Artesyn DC/DC Converters - Through Hole

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin Single 24V @ 0.835A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 36-75Vin +/-15V@0.1A Dual 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W, 9 - 36Vin, Dual, +/-15V @ 1.67A, 25.4 X 50.8 X 10.2mm, with heatsink 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9 V 36 V 1.33 A 1.33 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W, 18 - 75Vin, Single, 15V@2.67A, 25.4 X 50.8 X 10.2mm, with heatsink 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 2.67 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-36Vin +/-15Vout 670mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 15 V 670 mA - 15 V 670 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-18Vin 5Vout 4A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 5 V 4 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W, 9 - 36Vin, Single, 12V@4.17A, 25.4 X 50.8 X 10.2mm, with heatsink 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 4.17 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W, 18 - 75Vin, Single, 5V@8A, 25.4 X 50.8 X 10.2mm, with heatsink 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 8 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 36-75Vin 12V@0.25A Single 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 250 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin +/-15Vout 500mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 25W, 9 - 36Vin, Dual, +/-15V @ +/-0.84A, 25.4 x 25.4 x 10.16mm 4In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 25 W 24 V 9 V 36 V 15 V 840 mA - 15 V 840 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA 25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin +/-15Vout 500mA Med 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W, 18 - 75Vin, Single, 24V@2.08A, 25.4 X 50.8 X 11mm, with heatsink 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 48 V 18 V 75 V 24 V 2.08 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W, 9 - 36Vin, Single, 3.3V@10A, 25.4 X 50.8 X 10.2mm, with heatsink 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 33 W 24 V 9 V 36 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-12V@0.125A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 4W, 18-75Vin, Single, 3.3V@1.2A, 23.8 x 13.7 x 8mm, 78% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 48 V 18 V 75 V 1.2 A 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin 5V@ 4A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 5W 9-18Vin 5Vout 1A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Single, 15V@0.4A, 23.8 x 13.7 x 8mm, 85% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 400 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Dual, +/-15V@0.2A, 23.8 x 13.7 x 8mm, 86% efficiency 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 200 mA 200 mA 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 36-75Vin +/-12V@0.125A Dual 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 12Vout 1.25A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W, 9 - 36Vin, Single, 3.3V@8A, 25.4 X 50.8 X 10.2mm, with heatsink 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 26.4 W 24 V 9 V 36 V 8 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 8W 18-75Vin 5Vout 1.6A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 36 V 18 V 75 V 5 V 1.6 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA