RECOM REC3.5-S_DRW/R Series DC/DC Converters - Through Hole

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 5Vout 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 24Vin 5Vout 180Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-12Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 145 mA - 12 V 145 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 9 V 388 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R