RECOM Medline DC/DC DC/DC Converters - Through Hole

Results: 1,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 24Vout 83mA 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin +/-15Vout DIP24 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout DIP24 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM30-W
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 15Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 12Vout DIP24 2In Stock
7Expected 24-04-2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout DIP24 6In Stock
Min.: 1
Mult.: 1
Reel: 7

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin +/-15Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A 5In Stock
18Expected 20-02-2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM30-W
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout DIP24 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-75Vin 5Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 3.3Vout DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin +/-12Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 5Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 3.3Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin +/-12Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 15Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)