XP Power JTK15-20 Series DC/DC Converters - Through Hole

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" 138In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 3.3 V 4.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 3.3 V 4.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 833 mA - 12 V 833 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1" 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1"
25On Order
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1"
30Expected 11-05-2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1"
24Expected 07-05-2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1"
29Expected 17-02-2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1"
7Expected 09-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1" Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1" Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1" Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.3 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 1x1" Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 4 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, 4:1, 1"X1" Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) JTK15-20