BWR Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 10W 48-5V Dual A
69In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7 W 48 V 18 V 75 V 5 V 700 mA - 5 V 700 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.53 mm (0.375 in) Industrial BWR
Murata Power Solutions DC/DC Converters - Through Hole 20W 12-15V DUAL A DC/DC
78In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V 9 V 18 V 15 V 670 mA - 15 V 670 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.53 mm (0.375 in) Industrial BWR
Murata Power Solutions DC/DC Converters - Through Hole 10W 48-15V DUAL A DC/DC
103In Stock
192Expected 28-12-2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 330 mA - 15 V 330 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.53 mm (0.375 in) Industrial BWR
Murata Power Solutions DC/DC Converters - Through Hole 17W 18-36VIN +-15VOUT DC/DC
5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 17 W 24 V 18 V 36 V 15 V 575 mA - 15 V 575 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.81 mm (0.465 in) Industrial BWR