ERS Series DC/DC Converters - Through Hole

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Series
NetPower Technologies DC/DC Converters - Through Hole 54W 48V to 1.8V 30A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 54 W 48 V 36 V 75 V 1.8 V 30 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 63W 48V to 2.5V 25A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 63 W 48 V 36 V 75 V 2.5 V 25 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 50W 48V to 3.3W 15A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 66W 48V to 3.3V 20A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 66W 48V to 3.3V 20A Positive Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 50W 48V to 5V 10A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 75W 48V to 5V 15A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 100W 48V to 5V 20A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 84W 48V to 12V 7A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 84 W 48 V 36 V 75 V 12 V 700 mA 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 120W 48V to 12V 10A Negative Logic
Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 120W 48V to 12V 10A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 54W 48V to 1.8V 30A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 54 W 48 V 36 V 75 V 1.8 V 30 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 63W 48V to 2.5V 25A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 63 W 48 V 36 V 75 V 2.5 V 25 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 50W 48V to 3.3W 15A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 48V to 3.3V 20A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 66W 48V to 3.3V 20A Negative Logic
Non-Stocked
Min.: 36
Mult.: 18
No
Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 66W 48V to 3.3V 20A Positive Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 50W 48V to 5V 10A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 75W 48V to 5V 15A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 100W 48V to 5V 20A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 84W 48V to 12V 7A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 84 W 48 V 36 V 75 V 12 V 700 mA 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 120W 48V to 12V 10A Negative Logic
Non-Stocked
Min.: 504
Mult.: 1
No
Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 1 A 1.5 kV 1/8 Brick ERS
NetPower Technologies DC/DC Converters - Through Hole 120W 48V to 12V 10A Negative Logic
Non-Stocked
Min.: 54
Mult.: 18
No
Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 1 A 1.5 kV 1/8 Brick ERS