PP10 Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Series
TDK-Lambda DC/DC Converters - Through Hole 15V@0.7A
Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 8 V 16.5 V 15 V 700 mA 47 mm (1.85 in) 41.9 mm (1.65 in) 7.87 mm (0.31 in) PP10
TDK-Lambda DC/DC Converters - Through Hole 15V@0.7A
Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 W 4.5 V 7.2 V 15 V 700 mA 47 mm (1.85 in) 41.9 mm (1.65 in) 7.87 mm (0.31 in) PP10