1622460

Phoenix Contact
651-1622460
1622460

Mfr.:

Description:
Charge Controllers EV-CC-AC1-M3-CC-SER PCB -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,460.00 ₹22,460.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Charge Controllers
RoHS:  
REACH - SVHC:
EV
Charge Controllers
AC Charging Controller
PCB Mount
Digital
Brand: Phoenix Contact
Charging Mode: Mode 3, Case C
Interface Type: RS-485
IP Rating: IP00
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Number of Inputs: 5 Input
Number of Outputs: 4 Output
Standard: IEC 61851-1
Factory Pack Quantity: 1
Subcategory: E-Mobility
Supply Current - Max: 40 mA
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Unit Weight: 272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
TARIC:
8537109199
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.