ITT Cannon EV Charging Cables

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-020A-100
1In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables J2CE3221-25L0A
22In Stock
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-20L0A-179
8In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE3221-20L0A-179
10In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-15L0A
6In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-25L0A-179
5In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE3221-25L0A-179
5In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070
3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-050A-050
3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-050A-100
3In Stock
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables J2CE3221-15L0A
3In Stock
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables ECCV3221-050S0A
4In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 5 m 32 A 250 VAC Black Plug No Connector
ITT Cannon EV Charging Cables ECCV6323-050S0A
7In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 5 m 63 A 480 VAC Black Plug No Connector
ITT Cannon EV Charging Cables J2CE4821-15L0A
2In Stock
Min.: 1
Mult.: 1

AC Charging Cable 48 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4821-15L0A-179
3In Stock
Min.: 1
Mult.: 1

AC Charging Cable 48 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4821-20L0A-179
2In Stock
Min.: 1
Mult.: 1

AC Charging Cable 48 A 240 VAC J2CE
ITT Cannon EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in
2Stock Available
Min.: 25
Mult.: 25
DC Charging Cable 16 ft, 4 in 150 A CCS1
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-005A-050
Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-020A-050
Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-031A-050
Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-020A-070
Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-031A-070
Non-Stocked
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-031A-100
Non-Stocked
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables ACS3T10322BK046A2C1
Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1
AC Charging Cable Mode 3, Case C Type 1 4.6 m 32 A 240 VAC 5 Position 1 Phase Black - 30 C + 50 C IP67 Type 1 No Connector EV
ITT Cannon EV Charging Cables ACS3T10322BK061A2C1
Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1
AC Charging Cable Mode 3, Case C Type 1 6.1 m 32 A 240 VAC 5 Position 1 Phase Black - 30 C + 50 C IP67 Type 1 No Connector EV