F4804A-RG

Bel Power Solutions
784-F4804A-R-G
F4804A-RG

Mfr.:

Description:
Power Line Filters /DC/DC Power Supply/

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Line Filters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EMI Filter
80 VDC
4 A
SMD/SMT
Solder
F
Reel
Cut Tape
MouseReel
150 kHz to 30 MHz
Brand: Bel Power Solutions
Height: 0.27 in
Length: 1 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 100
Subcategory: Power Condition
Width: 0.75 in
Unit Weight: 3.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,602.52 ₹2,602.52
₹2,431.07 ₹24,310.70
₹2,162.71 ₹43,254.20
₹2,099.35 ₹1,04,967.50
Full Reel (Order in multiples of 100)
₹1,956.78 ₹1,95,678.00
₹1,833.78 ₹3,66,756.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.