RDU20G-200

MEAN WELL
709-RDU20G-200
RDU20G-200

Mfr.:

Description:
Power Outlet Strips 20Ch GMT Fused +/-10-60VDC 200A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,506.04 ₹57,506.04
₹47,623.37 ₹2,38,116.85
₹43,875.67 ₹4,38,756.70

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Outlet Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
PDU - Power Distribution Units
20 Outlet
431.4 mm
Rack Mount, 1U
200 A
Protected
RDU20G
Brand: MEAN WELL
Height: 44 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Power Outlet Strips
Factory Pack Quantity: 5
Subcategory: Power Condition
Width: 228.6 mm
Unit Weight: 3.88 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDU20G-200 Rackmount Power Distribution Unit

MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is engineered for reliability, flexibility, and performance, meeting the rigorous demands of industrial and commercial applications. The RDU20G-200 unit is a critical power distribution solution for businesses that need to optimize their power architecture and provide monitored protection for downstream equipment. System scalability and reliability are enhanced due to the RDU20G-200 seamlessly integrating with MEAN WELL's large selection of rackmount power supplies. Additional specifications include a 100A maximum current rating per bus, a 15A maximum load protection rating, and a ±10VDC to 60VDC operating voltage range. MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is suitable for industrial automation, telecommunications, and data centers.