LDO Voltage Regulators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA 9,663In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 1.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA 28,133In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 47 dB Fixed - 40 C + 85 C 190 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMO 3,903In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 1.35 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 57 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA 7,971In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 1.2 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA 10,379In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 2.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS LDO REGULATOR ACT DISCHARGE VOUT= 1.80V 3,517In Stock
4,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 1.8 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 63 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA 3,849In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 2.1 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS LDO REGULATOR ACT DISCHARGE VOUT= 3.00V 7,041In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 63 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS LDO REGULATOR ACT DISCHARGE VOUT= 3.30V 15,555In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 3.3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 63 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMO 3,446In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 1.35 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 57 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS
4,000Expected 06-08-2027
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 3.6 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 63 dB Adjustable - 55 C + 150 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-563-6 1.9 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 57 dB Fixed - 40 C + 85 C 340 mV NCP170 Reel, Cut Tape, MouseReel