Power Integrations LinkSwitch-XT2 Series AC/DC Converters

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC) 6,747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2,189In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 16,761In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4W (85-265 VAC) 6W (230 VAC) 576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C - 300 mV to 7 V 6 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 174In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Tube
Power Integrations AC/DC Converters 4W (85-265 VAC) 6W (230 VAC) 867In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C - 300 mV to 7 V 6 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Tube
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC) 777In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Tube