Power Integrations TOP255 Series AC/DC Converters

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 57/81W 8,611In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 57 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP255 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 57W 1,722In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 81 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1,599In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1,183In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters 57W (85-264VAC) 81W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP255 Tube