STMicroelectronics STM6905 Series Supervisory Circuits

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
STMicroelectronics Supervisory Circuits Low V/ Low Supply Supervisor
3,290In Stock
Min.: 1
Mult.: 1
: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.683 V, 2.866 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET
236In Stock
Min.: 1
Mult.: 1
: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.683 V, 3.078 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 2,071In Stock
Min.: 1
Mult.: 1
: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.05 V, 2.955 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 500In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.11 V, 3.078 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 14In Stock
4,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 2.333 V, 3.078 V, Adjustable 5 Input Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 2.188 V, 2.955 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel