10 mA Galvanically Isolated Gate Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver
This item may require additional import fees and documentation. Customs delays may also occur.
580In Stock
Cut Tape
₹806.36
₹621.01
₹575.15
₹524.51
₹521.65
₹521.65
Min.: 1
Mult.: 1
Max.: 464
ADUM5230 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 105 C 150 mW 10 mA 18.5 V 4.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 192In Stock
₹363.05
₹289.49
₹258.91
₹238.85
Min.: 1
Mult.: 1
Si8271 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 75 ns 10.5 ns 13.3 ns AEC-Q100 10 mA 5.5 V 2.5 V Tube