STMicroelectronics Gate Drivers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers OMNIFET III Low Side 120mOhm 3.5A 40V 3,194In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223 1 Driver 1 Output 3.5 A 2.5 V 55 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Channel Hi-Side 716In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-20 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ860-E Tube
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A 8,229In Stock
10,000Expected 13-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.7 A 24 V 500 ns 600 ns - 40 C + 150 C VNS1NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A 6,876In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 24 V 170 ns 200 ns - 40 C + 150 C VNS1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V 11,898In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNS3NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 60mOhm 6A 40V 4,933In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 24 V 1.5 us 1 us - 40 C + 150 C VNS7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4 A dual low side MOSFET Driver 1,034In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Tube
STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 280In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Tube

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 1,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High Volt High Low Driver 2,106In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High voltage high and low-side driver 1,168In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6389E Tube
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 1,333In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Tube
STMicroelectronics Gate Drivers CFL/TL Ballast 375In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Tube
STMicroelectronics Gate Drivers Quad Squib Driver PTS SmartPower 545In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Motor bridge driver for automotive applications 747In Stock
Min.: 1
Mult.: 1
Reel: 2,400

MOSFET Gate Drivers Half-Bridge SMD/SMT LQFP-32 2 Driver 2 Output 38 mA 6 V 28 V 170 ns 210 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Synchronous rectifier smart driver for LLC resonant converters 440In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000A Tube
STMicroelectronics Gate Drivers High voltage half-bridge gate driver for GaN transistors 109In Stock
2,500Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 285In Stock
Min.: 1
Mult.: 1
Reel: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR 582In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High-Side SMD/SMT 1 Driver 1 Output 4.5 V 28 V - 40 C + 150 C VN5E050J-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double Ch HS Driver 58V 8 to 36V 22A 269In Stock
2,500Expected 10-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 8 V 36 V - 40 C + 150 C VN5T016AH-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OCTAL CHANNEL HIGH SIDE DRIVER 327In Stock
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Tube
STMicroelectronics Gate Drivers Single channel high-side driver current sense analog feedback automotive 62In Stock
2,500Expected 10-08-2026
Min.: 1
Mult.: 1
Reel: 2,500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 50.6 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Automotive integrated H-bridge 662In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 4 Driver 4 Output 40 A 7 V 80 V 100 ns 27 ns - 40 C + 150 C VNH9013Y AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers OMNIFET III Driver Low-Side ESD VIPower 1,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Driver ICs - Various Low-Side SMD/SMT PowerSSO-12 1 Driver 1 Output 35 A 3.5 V 5.5 V Non-Inverting 8 us 9 us - 40 C + 150 C VNL5030J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 19A OMNIFET 1,402In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Driver ICs - Various Low-Side SMD/SMT SOT-223 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050N3-E AEC-Q100 Reel, Cut Tape, MouseReel