TTL Gate Drivers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR 43,116In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit 28,538In Stock
Min.: 1
Mult.: 1
: 1,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Automotive 3.75 kVRMS, 4.5-A/9-A Isolated Single Channel Gate Driver 1,396In Stock
Min.: 1
Mult.: 1
: 2,500

Gate Drivers Single SMD/SMT SOIC-8 1 Driver 1 Output 3 V 20 V Inverting, Non-Inverting 12 ns 8.3 ns - 40 C + 125 C NCV51752 Reel, Cut Tape
MACOM Gate Drivers Driver,AlGaAs/GaN,2 CH,+5V/30mA,-40V/1mA 601In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers SMD/SMT PQFN-16 2 Driver 2 Output 50 mA 4.5 V 5.5 V Inverting, Non-Inverting 11 ns 11 ns - 40 C + 85 C Reel, Cut Tape

Texas Instruments Gate Drivers Automotive 4-A 12 0- V half bridge gate 8,909In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 4 A 7 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27212A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-5114AMFXS7003103 2,867In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Gate Dvr A 5 A 595-UCC27538DBVT 4,151In Stock
Min.: 1
Mult.: 1
: 3,000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 5 A 10 V 35 V Inverting, Non-Inverting 15 ns 7 ns - 40 C + 140 C UCC27538 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with ac A 926-LM5111-2M/NOPB 2,583In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 5 A 3.5 V 14 V Inverting 14 ns 12 ns - 40 C + 125 C LM5111 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with 4- 1,524In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers SMD/SMT WSON-10 2 Driver 2 Output 5 A 3.5 V 14 V Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers DUAL MOSFET DRIVERS ALT 595-SN75372P ALT ALT 595-SN75372P 474In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 500 mA 4.75 V 7 V Non-Inverting 30 ns 30 ns 0 C + 70 C SN75372 Tube
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRST 5,573In Stock
Min.: 1
Mult.: 1
: 3,000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Sgl Gate Dvr A 595-UCC27531DBVR 14,802In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 5 A 10 V 35 V Inverting, Non-Inverting 15 ns 7 ns - 40 C + 140 C UCC27531 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with ac 1,572In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5111 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V Half-Bridge Dri ver Family 5,612In Stock
Min.: 1
Mult.: 1
: 1,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 1.8 A 9 V 14 V 600 ns 600 ns - 40 C + 125 C LM5102 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 225V,TTL input logic compatible 0.65/0.35A sink/source current 13,211In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3,000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 650 mA 10 V 20 V 60 ns 30 ns - 40 C + 125 C FAN7842 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 100V High-Frequency, High Side and Low Side Gate Driver 100V High-Frequency 3,890In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 6 A 8 V 16 V 6 ns 4 ns - 40 C + 150 C NCV51511 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers Automotive SiC MOSFET Driver, Low-Side, Single 6 A High-Speed Automotive Qual 2,712In Stock
Min.: 1
Mult.: 1
: 3,000

MOSFET Gate Drivers Low-Side SMD/SMT QFN-24 1 Driver 1 Output 6 A 10 V 22 V 8 ns 8 ns - 40 C + 125 C NCV51705 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1-A 100-V half brid ge gate driver with 1,420In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual Low-Side Driver A 926-LM5110-1SDX/N A 926-LM5110-1SDX/NOPB 1,693In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers SMD/SMT WSON-10 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1-A 100-V half brid ge gate driver with 1,042In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V 2A Half-Bridge Driver 4,057In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 570 ns 430 ns - 40 C + 125 C LM5101B Tube

Texas Instruments Gate Drivers 100V 1A Half-Bridge Driver 1,164In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers ISOLATED DRIVER 2,704In Stock
Min.: 1
Mult.: 1
: 1,500

Isolated Gate Drivers Half-Bridge SMD/SMT DSO-14 2 Driver 2 Output 9 A 3 V 17 V 7.5 ns 6 ns - 40 C + 125 C 2EDR8258 Reel, Cut Tape, MouseReel
onsemi Gate Drivers DUAL 4A HIGH-SPEED LOW-SIDE Gate Driver 2,095In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.5 V 18 V 20 ns 17 ns - 40 C + 125 C FAN3224T_F085 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3A HI VOLT HI-SIDE L OW-SIDE GATE DRIVER A 926-LM5101ASDX/NOPB 4,356In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 3 A 9 V 14 V 430 ns 260 ns - 40 C + 125 C LM5101A Reel, Cut Tape, MouseReel