DFN-10 LDO Voltage Regulators

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators ANA 500mA ANY CAP 60,271In Stock
Cut Tape
₹143.31
₹104.14
₹93.92
₹82.93
Reel
₹69.17
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT DFN-10 3.3 V 500 mA 1 Output Positive 9 mA Fixed - 40 C + 85 C 340 mV NCP3335A Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.5 A DUAL-RAIL VLDO L 7,820In Stock
Cut Tape
₹139.49
₹101.27
₹91.15
₹80.54
Reel
₹67.26
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 30 dB Adjustable - 40 C + 125 C 60 mV AEC-Q100 NCV59748 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators SINGL 1A ADJ VOUTLDO 3X3 10LD W/ANNEA 3,863In Stock
Cut Tape
₹220.70
₹163.37
₹149.04
₹132.80
Reel
₹110.83
Min.: 1
Mult.: 1
: 6,000
SMD/SMT DFN-10 800 mV to 3.3 V 3 A 1 Output Positive Adjustable - 40 C + 85 C 75 mV ISL80111 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators DUAL 300 MA LOW IQ L 5,330In Stock
Cut Tape
₹76.43
₹53.98
₹48.44
₹42.32
Reel
₹34.59
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 1.8 V, 2.8 V 300 mA 2 Output Positive 110 uA 75 dB Fixed - 40 C + 125 C 160 mV, 335 mV AEC-Q100 NCV8154 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators LDO 2,864In Stock
Cut Tape
₹167.20
₹122.29
₹111.78
₹99.36
Reel
₹83.98
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 1.8 V 700 mA 1 Output Fixed - 40 C + 125 C AEC-Q100 NCV8537 Reel, Cut Tape, MouseReel

Renesas / Intersil LDO Voltage Regulators 40V LW QUIESCENT CUR 150MALDO 14LD HTSSOP 1,686In Stock
₹226.43
₹167.20
₹152.86
₹136.62
Min.: 1
Mult.: 1
SMD/SMT DFN-10 Adjustable 150 mA 1 Output Adjustable - 40 C + 125 C 295 mV ISL80138 Tube

Microchip Technology LDO Voltage Regulators PWM/LDO combo w/PG 382In Stock
₹88.85
₹74.52
₹67.83
Min.: 1
Mult.: 1
SMD/SMT DFN-10 1.5 V, 800 mV to 4.5 V 300 mA, 500 mA 2 Output Positive 65 uA Adjustable, Fixed - 40 C + 85 C 205 mV, 280 mV Tube

Microchip Technology LDO Voltage Regulators PWM/LDO combo w/PG 382In Stock
₹88.85
₹74.52
₹67.83
Min.: 1
Mult.: 1
SMD/SMT DFN-10 1.8 V, 800 mV to 4.5 V 300 mA, 500 mA 2 Output Positive 65 uA Adjustable, Fixed - 40 C + 85 C 205 mV, 280 mV Tube

Microchip Technology LDO Voltage Regulators PWM/LDO combo w/PG 457In Stock
₹88.85
₹74.52
₹67.83
Min.: 1
Mult.: 1
SMD/SMT DFN-10 3.3 V, 800 mV to 4.5 V 300 mA, 500 mA 2 Output Positive 65 uA Adjustable, Fixed - 40 C + 85 C 205 mV, 280 mV Tube

Microchip Technology LDO Voltage Regulators PWM LDO combo PG 3,191In Stock
Cut Tape
₹88.85
₹74.52
₹74.43
₹67.83
Reel
₹67.64
Min.: 1
Mult.: 1
: 3,300
SMD/SMT DFN-10 150 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators PWM/LDO combo w/PG 446In Stock
₹88.85
₹74.52
₹67.83
Min.: 1
Mult.: 1
SMD/SMT DFN-10 1.8 V, 2.8 V 300 mA, 500 mA 2 Output Positive 65 uA Fixed - 40 C + 85 C 205 mV, 280 mV Tube

onsemi LDO Voltage Regulators 500mA LDO AUTO VERSN 2,840In Stock
Cut Tape
₹154.77
₹122.29
₹111.78
₹99.36
Reel
₹83.98
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 1.5 V 500 mA 1 Output Positive Fixed - 40 C + 150 C 940 mV AEC-Q100 NCV8535 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators PWM/LDO combo w/PG 50In Stock
₹88.85
₹74.52
₹67.83
Min.: 1
Mult.: 1
SMD/SMT DFN-10 3.3 V, 800 mV to 4.5 V 300 mA, 500 mA 2 Output Positive 65 uA 64 dB Adjustable, Fixed - 40 C + 85 C 205 mV, 280 mV Tube

onsemi LDO Voltage Regulators 500mA LDO AUTO VERSN 1,474In Stock
Cut Tape
₹168.15
₹123.25
₹112.74
₹100.32
Reel
₹83.98
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 2.8 V 500 mA 1 Output Positive Fixed - 40 C + 150 C 260 mV AEC-Q100 NCV8535 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg w/ Indepen
168In Stock
₹811.13
₹625.79
₹579.93
₹528.34
Min.: 1
Mult.: 1
Max.: 134
SMD/SMT DFN-10 1.22 V to 20 V 100 mA 2 Output Positive 25 uA 65 dB Adjustable - 40 C + 125 C 300 mV LT3027 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R
2,381In Stock
Cut Tape
₹2,009.21
₹1,592.65
₹1,488.51
₹1,373.87
Min.: 1
Mult.: 1
Max.: 1,904
SMD/SMT DFN-10 200 mA 1 Output 300 nA 117 dB Adjustable - 55 C + 150 C 350 mV LT3042 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 28,382In Stock
Cut Tape
₹214.01
₹158.60
₹145.22
₹129.93
Reel
₹110.83
Min.: 1
Mult.: 1
: 4,000
SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 70 dB Adjustable - 40 C + 125 C 65 mV AEC-Q100 LD59150 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R
4,838In Stock
₹871.32
₹672.60
₹621.97
₹567.51
Min.: 1
Mult.: 1
Max.: 3,870
SMD/SMT DFN-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R
6,423In Stock
Cut Tape
₹863.68
₹671.65
₹622.92
₹570.37
Reel
₹514.01
Min.: 1
Mult.: 1
Max.: 5,207
: 2,500
SMD/SMT DFN-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable
434In Stock
₹748.08
₹577.06
₹534.07
₹487.25
₹449.99
Min.: 1
Mult.: 1
Max.: 347
SMD/SMT DFN-10 3.3 V 500 mA 1 Output Positive 200 nA 85 dB Fixed - 40 C + 125 C 300 mV LT3065 Tube
Analog Devices LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit
2,690In Stock
₹967.82
₹754.77
₹702.22
₹637.25
Min.: 1
Mult.: 1
Max.: 2,152
SMD/SMT DFN-10 - 32 V to 0 V 600 mA 1 Output Negative 1 mA 85 dB Adjustable - 40 C + 125 C 300 mV LT3090 Tube
onsemi LDO Voltage Regulators ANA 500mA ANY CAP 5,059In Stock
3,000Expected 22-12-2026
Cut Tape
₹142.35
₹103.18
₹93.82
₹82.83
Reel
₹69.17
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 Adjustable 500 mA 1 Output Positive Adjustable - 40 C + 150 C 340 mV NCP3335A Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3A DUAL RAIL VLDO LIN REG 14,437In Stock
Cut Tape
₹176.75
₹129.93
₹117.51
₹105.09
Reel
₹88.76
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT DFN-10 800 mV to 3.6 V 3 A 1 Output Positive 72 dB Adjustable - 40 C + 125 C 95 mV NCP59744 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.5 A, DUAL-RAIL VLDO LIN R 10,701In Stock
Cut Tape
₹165.28
₹121.34
₹109.87
₹98.41
Reel
₹83.12
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 60 dB Adjustable - 40 C + 125 C 60 mV NCP59748 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.5 A DUAL-RAIL VLDO L 3,517In Stock
Cut Tape
₹185.35
₹135.67
₹123.25
₹109.87
Reel
₹93.15
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 30 dB Adjustable - 40 C + 125 C 60 mV AEC-Q100 NCV59748 Reel, Cut Tape, MouseReel