SSOP-5 LDO Voltage Regulators

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 5,877In Stock
Cut Tape
₹86.94
₹62.48
₹56.37
₹49.59
Reel
₹41.37
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 3 V 50 mA 1 Output Positive 6 uA 60 dB Fixed - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 5,913In Stock
Cut Tape
₹86.94
₹62.48
₹56.37
₹49.59
Reel
₹41.37
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 2.5 V 50 mA 1 Output Positive 6 uA 60 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1ch 500mA CMOS LDO Reg 1.7-6.0V 33uA 3,268In Stock
Cut Tape
₹132.80
₹96.50
₹87.23
₹77.29
Reel
₹65.06
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.8 V 500 mA 1 Output Positive 68 dB Fixed - 40 C + 105 C 150 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.5V CMOS LDO Regulators for Automotive 5,603In Stock
Cut Tape
₹69.74
₹49.59
₹44.43
₹38.88
Reel
₹32.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.5 V 300 mA 1 Output Positive 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.8V CMOS LDO Regulators for Automotive 4,877In Stock
Cut Tape
₹69.74
₹49.59
₹44.43
₹38.88
Reel
₹32.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.8 V 300 mA 1 Output Positive 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 3.3V Fixed Output, -40 C 125 C (TA)
3,906In Stock
Cut Tape
₹77.39
₹55.51
₹49.97
₹43.76
Reel
₹36.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 3.3 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 30V Input, 5.0V Fixed Output, 0.1A
6,095In Stock
Cut Tape
₹86.94
₹67.93
₹61.24
₹53.98
Reel
₹44.43
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 5 V 100 mA 1 Output Positive Fixed - 40 C + 105 C 1.5 V AEC-Q100 162 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1CH 200MA CMOS LDO REG 1.8V 9,602In Stock
Cut Tape
₹37.26
₹25.70
₹22.93
₹19.78
Reel
₹13.09
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 70 dB Fixed - 40 C + 85 C 380 mV BU18TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.2V CMOS LDO Regulators for Automotive 5,795In Stock
Cut Tape
₹71.66
₹50.16
₹45.00
₹39.27
Reel
₹32.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.2 V 300 mA 1 Output Positive 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO
15,370In Stock
Cut Tape
₹52.55
₹36.31
₹33.06
₹28.28
Reel
₹22.93
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 105 C 150 mV BU18SD2MG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 2.5V CMOS LDO Regulators for Automotive 5,680In Stock
Cut Tape
₹69.74
₹49.59
₹44.43
₹38.88
Reel
₹32.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 2.5 V 300 mA 1 Output Positive 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 3,092In Stock
Cut Tape
₹86.94
₹62.48
₹56.37
₹49.49
Reel
₹40.60
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 5 V 50 mA 1 Output Positive 6 uA 60 dB Fixed - 40 C + 125 C 350 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 3.3V CMOS LDO Regulators for Automotive 4,901In Stock
Cut Tape
₹69.74
₹49.59
₹44.52
₹38.98
Reel
₹32.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 3.3 V 300 mA 1 Output Positive 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators Load Switch ICs for Portable Equipment 2,864In Stock
Cut Tape
₹35.35
₹24.27
₹21.59
₹18.63
Reel
₹14.90
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.3 V 200 mA 1 Output Positive 70 dB Fixed - 40 C + 85 C 600 mV Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators Standard CMOS LDO Vreg; 1.85V 2,841In Stock
Cut Tape
₹37.26
₹25.89
₹23.12
₹19.87
Reel
₹15.86
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.85 V 200 mA 1 Output Positive 70 dB Fixed - 40 C + 85 C 380 mV BU1JTD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO
755In Stock
Cut Tape
₹53.50
₹37.17
₹33.82
₹28.85
Reel
₹23.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 2.5 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 105 C 100 mV BU25SD2MG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.8V Fixed Output, -40 C 125 C (TA)
2,844In Stock
Cut Tape
₹80.25
₹56.75
₹50.92
₹44.43
Reel
₹37.36
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 159 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 1.25V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator
2,988In Stock
Cut Tape
₹81.21
₹65.92
₹50.92
₹44.43
Reel
₹36.97
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.25 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 BUxxJA2DG-C Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.2V Fixed Output, -40 C 125 C (TA)
1,644In Stock
Cut Tape
₹81.21
₹56.75
₹50.92
₹44.43
Reel
₹36.97
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.2 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators STANDARD CMOS VREG 3.1V 2,945In Stock
Cut Tape
₹37.26
₹25.89
₹23.12
₹19.87
Reel
₹15.86
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 3.1 V 200 mA 1 Output Positive 70 dB Fixed - 40 C + 85 C 240 mV BU31TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 3.3V Fixed Output, -40 C 125 C (TA)
3,119In Stock
Cut Tape
₹77.39
₹55.51
₹49.87
₹43.76
Reel
₹35.73
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 3.3 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 BUxxJA2DG-C Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators Standard CMOS LDO Vreg; 2.9V 5,338In Stock
Cut Tape
₹37.26
₹25.70
₹22.93
₹19.78
Reel
₹15.67
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 2.9 V 200 mA 1 Output Positive 70 dB Fixed - 40 C + 85 C 240 mV BU29TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 1.25V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator
2,091In Stock
Cut Tape
₹77.39
₹55.51
₹49.97
₹43.76
Reel
₹36.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.25 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.2V Fixed Output, -40 C 125 C (TA)
2,317In Stock
Cut Tape
₹77.39
₹55.51
₹49.97
₹43.76
Reel
₹36.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1.2 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators 200mA 2.85V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator
2,980In Stock
Cut Tape
₹81.21
₹56.75
₹50.92
₹44.43
Reel
₹36.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 2.85 V 200 mA 1 Output Positive 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 Reel, Cut Tape