LDO Voltage Regulators

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Pnp Low Current A 59 5-TL750L10CLPR A 59 A 595-TL750L10CLPR 1,077In Stock
₹248.40
₹185.35
₹169.11
₹151.91
Min.: 1
Mult.: 1
Through Hole TO-92-3 10 V 150 mA 1 Output Positive 10 mA Fixed 0 C + 125 C 600 mV TL750L Bulk
Texas Instruments LDO Voltage Regulators 12V 150mA LDO 2,193In Stock
₹216.88
₹161.46
₹147.13
₹131.85
Min.: 1
Mult.: 1
Through Hole TO-92-3 12 V 150 mA 1 Output Positive 10 mA Fixed 0 C + 125 C 600 mV TL750L Bulk
Texas Instruments LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CLPR A 5 A 595-TL750L05CLPR 1,403In Stock
₹465.28
₹354.45
₹325.79
₹295.22
Min.: 1
Mult.: 1
Through Hole TO-92-3 5 V 150 mA 1 Output Positive 10 mA Fixed 0 C + 125 C 600 mV TL750L Bulk
ABLIC LDO Voltage Regulators 3.5V 1.0uA 2.0% 1,522In Stock
₹123.25
₹110.83
₹107.00
₹103.18
Min.: 1
Mult.: 1
Through Hole TO-92-3 3.5 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 190 mV S-812C Bulk
ABLIC LDO Voltage Regulators 5.1V 1.0uA 2.0% 1,432In Stock
₹123.25
₹110.83
₹107.00
₹103.18
Min.: 1
Mult.: 1
Through Hole TO-92-3 5.1 V 75 mA 1 Output Positive Fixed - 40 C + 85 C 120 mV S-812C Bulk
ABLIC LDO Voltage Regulators 2.5V 1.2uA 2.0% 1,887In Stock
₹105.09
₹93.63
₹90.76
₹87.42
Min.: 1
Mult.: 1
Through Hole TO-92-3 2.5 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 310 mV Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 611In Stock
₹50.64
₹42.99
₹42.90
Min.: 1
Mult.: 1
Through Hole TO-92-3 2.3 V 250 mA 1 Output Positive 1.6 uA Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Texas Instruments LDO Voltage Regulators Pnp Low Current ALT 595-TL750L08CLP ALT ALT 595-TL750L08CLP
992In Stock
₹250.31
₹187.26
₹171.02
₹152.86
Min.: 1
Mult.: 1
Through Hole TO-92-3 8 V 150 mA 1 Output Positive 10 mA Fixed 0 C + 125 C 600 mV TL750L Bulk
Texas Instruments LDO Voltage Regulators Adj Micropwr Vltg Re g 2,040In Stock
₹132.80
₹97.45
₹87.71
₹77.67
Min.: 1
Mult.: 1
Through Hole TO-92-3 3 V 100 mA 1 Output Positive 75 uA Fixed - 40 C + 125 C 110 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators LDO Voltage Reg ALT 595-TL750L05CLP ALT ALT 595-TL750L05CLP
322In Stock
₹465.28
₹354.45
₹325.79
₹295.22
Min.: 1
Mult.: 1
Through Hole TO-92-3 5 V 150 mA 1 Output Positive 10 mA Fixed 0 C + 125 C 600 mV TL750L Bulk
ABLIC LDO Voltage Regulators 3.7V 1.2uA 2.0% 1,400In Stock
₹173.88
₹128.02
₹116.56
₹103.18
Min.: 1
Mult.: 1
Through Hole TO-92-3 3.7 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 220 mV Bulk
ABLIC LDO Voltage Regulators 3.7V 1.0uA 2.0% 224In Stock
₹200.63
₹148.09
₹134.71
₹120.38
Min.: 1
Mult.: 1
Through Hole TO-92-3 3.7 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 190 mV S-812C Bulk
ABLIC LDO Voltage Regulators 4.0V 1.2uA 2.0% 1,177In Stock
₹123.25
₹110.83
₹107.00
₹103.18
Min.: 1
Mult.: 1
Through Hole TO-92-3 4 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 160 mV S-812C Bulk
ABLIC LDO Voltage Regulators 4.5V 1.0uA 2.0% 1,210In Stock
₹123.25
₹111.78
₹94.87
Min.: 1
Mult.: 1
Through Hole TO-92-3 4.5 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 140 mV S-812C Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,482In Stock
₹105.09
₹93.63
₹90.76
₹87.42
Min.: 1
Mult.: 1
Through Hole TO-92-3 1.7 V 20 mA 1 Output Positive Fixed - 40 C + 85 C 580 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,457In Stock
₹128.02
₹105.09
₹99.36
₹92.58
Min.: 1
Mult.: 1
Through Hole TO-92-3 3.2 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 250 mV Bulk
onsemi LDO Voltage Regulators 3V 100mA Low Power 2,300In Stock
₹74.52
₹53.31
₹50.16
₹42.52
Min.: 1
Mult.: 1
Through Hole TO-92-3 3 V 100 mA 1 Output Positive 75 uA Fixed - 40 C + 125 C 30 mV LP2950 Bulk
ABLIC LDO Voltage Regulators 3.3V 1.2uA 2.0% 1,001In Stock
₹141.40
₹111.78
₹104.14
₹95.44
Min.: 1
Mult.: 1
Through Hole TO-92-3 3.3 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 250 mV Bulk
ABLIC LDO Voltage Regulators 5.5V 1.0uA 2.0% 1,225In Stock
₹123.25
₹110.83
₹107.00
₹103.18
Min.: 1
Mult.: 1
Through Hole TO-92-3 5.5 V 75 mA 1 Output Positive Fixed - 40 C + 85 C 110 mV S-812C Bulk
ABLIC LDO Voltage Regulators 6.0V 1.0uA 2.0% 1,267In Stock
₹123.25
₹110.83
₹107.00
₹103.18
Min.: 1
Mult.: 1
Through Hole TO-92-3 6 V 75 mA 1 Output Positive Fixed - 40 C + 85 C 110 mV S-812C Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,472In Stock
₹129.93
₹106.05
₹100.32
₹92.77
Min.: 1
Mult.: 1
Through Hole TO-92-3 1.8 V 20 mA 1 Output Positive Fixed - 40 C + 85 C 580 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,483In Stock
₹128.02
₹105.09
₹99.36
₹92.58
Min.: 1
Mult.: 1
Through Hole TO-92-3 2.1 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 400 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,424In Stock
₹105.09
₹93.63
₹90.76
₹87.42
Min.: 1
Mult.: 1
Through Hole TO-92-3 4.4 V 50 mA 1 Output Positive Fixed - 40 C + 85 C 190 mV Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1,599In Stock
₹50.64
₹42.99
₹42.90
Min.: 1
Mult.: 1
Through Hole TO-92-3 1.3 V 250 mA 1 Output Positive 1.6 uA Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD
376In Stock
₹578.97
₹444.26
₹409.87
₹347.77
Min.: 1
Mult.: 1
Max.: 300
Through Hole TO-92-3 3.3 V 150 mA 1 Output Positive 30 uA 58 dB Fixed 0 C + 125 C 400 mV LT1121 Bulk