MouseReel LDO Voltage Regulators

Results: 12,051
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Diodes Incorporated AP7369Q-33E-13
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT223 T&R 2.5K 1,267In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Diodes Incorporated AP7369Q-50E-13
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT223 T&R 2.5K 1,532In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 4,495In Stock
Min.: 1
Mult.: 1
Max.: 451
: 5,000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2,668In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,904In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1,192In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,631In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91730PB-Q100/SOT8063/HSO8 245In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 3,988In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Dual Low Drop Voltage Regulator 14,074In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 3.3 V, 5 V 350 mA, 430 mA 2 Output Positive 5 mA Fixed - 40 C + 170 C 300 mV AEC-Q100 TLE4476 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d 26,938In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SON-8 1.25 V 1 A 1 Output Positive 25 uA 30 dB, 38 dB, 53 dB Fixed - 40 C + 125 C 465 mV TPS746 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Ultra Small Single 150mA LDO 1,82,515In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1.8 V 150 mA 1 Output Positive 29 uA Fixed - 40 C + 125 C 155 mV MIC5365 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 8,330In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 2 Output Positive 18 uA 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B84 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l 12,068In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-PowerPad-8 3.3 V 500 mA 1 Output Positive 35 uA Fixed - 40 C + 150 C 370 mV TPS7B86 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators MicroPwr 300mA Ultra LDO CMOS Vtg Reg 42,161In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WSON-6 3.3 V 300 mA 1 Output Positive 210 uA 55 dB Fixed - 40 C + 125 C 132 mV LP3981 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 100mA Negative uCap LDO Regulator with Enable 25,113In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 - 14 V to - 1.2 V 100 mA 1 Output Negative 25 uA Adjustable - 40 C + 125 C - 500 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 20,385In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SON-8 1.2 V to 5.5 V 1 A 1 Output Positive 25 uA 60 dB Adjustable, Fixed - 40 C + 150 C 315 mV TPS785 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) d
10,280In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 18 uA 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7702 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u
14,227In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-14 3.3 V 300 mA 1 Output Positive 2.7 uA 60 dB Fixed - 40 C + 150 C 730 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u
10,685In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-14 5 V 300 mA 1 Output Positive 2.7 uA 60 dB Fixed - 40 C + 150 C 630 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692SD50NOPB 14,206In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-6 5 V 1 A 1 Output Positive 100 uA Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 1,33,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9,139In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 24,070In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7833PWPT 23,223In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HTSSOP-14 3.3 V 120 mA 1 Output Positive 280 uA Fixed - 40 C + 125 C 600 mV TPS7A78 Reel, Cut Tape, MouseReel