0 C Linear Voltage Regulators

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 57,417In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20,816In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR 67,806In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY 66,452In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 15V Fixed Neg 2,206In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD 2,463In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Tube
onsemi Linear Voltage Regulators 5V 500mA Positive 67,849In Stock
Min.: 1
Mult.: 1
Max.: 450

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 16,631In Stock
Min.: 1
Mult.: 1
Max.: 200

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1,251In Stock
Min.: 1
Mult.: 1
: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2,461In Stock
Min.: 1
Mult.: 1
: 2,000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLP A 595-UA78 A 595-UA78L05ACLP 4,195In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator AL ALT 595-UA78M33CKCS 536In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators .1A 5V Neg V 15,211In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 24V 1.5A Fixed Pos V oltage Regulator 2,344In Stock
Min.: 1
Mult.: 1

UA78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 27 V 38 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 2,574In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05CLP 1,626In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L08ACLP 2,419In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-UA78L12ACLP 2,213In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator AL ALT 595-UA78M33CDCY 13,827In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCLPR 2,489In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Bulk
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4,112In Stock
Min.: 1
Mult.: 1
: 2,000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4,011In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator 13,074In Stock
Min.: 1
Mult.: 1
: 2,500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 7 V - 25 V 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 4,894In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V Fixed Neg 3,937In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Bulk