Linear Voltage Regulators

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1,031In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05CLP 1,590In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L08ACLP 2,418In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 240In Stock
Min.: 1
Mult.: 1

LM317A Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 1A 5V output linear regulator / LDO in h A 926-LM309H/NOPB 389In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 15V Fixed Neg 2,086In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 5V Fixed Neg 3,822In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 6,686In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2,595In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators +5V/500Ma Vreg 426In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCLPR 2,489In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-50/NOPB 448In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 25 V - 55 C + 150 C 2 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 443In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 417In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.25 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-15/NOPB 208In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 15 V 1.5 A Fixed - 17 V - 35 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 418In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 14 V - 32 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12 54In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed 14.6 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Reg 339In Stock
Min.: 1
Mult.: 1

LM317HV Through Hole TO-39-3 1 Output Positive Adjustable 1.5 A Adjustable 4.2 V 60 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 5-Volt Reg A 926-LM1 09H A 926-LM109H A A 926-LM109H 277In Stock
Min.: 1
Mult.: 1

LM109 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Bulk
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 2,000In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Bulk
Texas Instruments Linear Voltage Regulators 9.0V 100mA. 1,048In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 6.0V 100mA A 595-UA7 8L06ACLPR A 595-UA7 A 595-UA78L06ACLPR 1,370In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj A 595 -TL317CLPR A 595-TL A 595-TL317CLPR 681In Stock
Min.: 1
Mult.: 1

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Fixed Output L inear Regulator 2-TO 100In Stock
Min.: 50
Mult.: 50
No
LM340 Through Hole TO-3-2 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tray
Nisshinbo Linear Voltage Regulators 10V 1.5A 3 Terminal 712In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 1 Output Positive 10 V 1.5 A Fixed 12.5 V 25 V - 40 C + 85 C 4.3 mA Bulk