AEC-Q100 Linear Voltage Regulators

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 264In Stock
285Expected 14-09-2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 278In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 272In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 243In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 1.23 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Infineon Technologies Linear Voltage Regulators Low Dropout Fixed Voltage Regulator 4,934In Stock
Min.: 1
Mult.: 1
: 2,500

TLE42994 SMD/SMT SSOP-14 1 Output Positive 3.3 V 150 mA Fixed 4.4 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2,505In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DSO-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 10,699In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2,500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 4,158In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive Extended Temp 22,351In Stock
Min.: 1
Mult.: 1
Max.: 630
: 2,500

NCV78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 1,552In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-263-5 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 20 uA AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5V 1A Positive Extended Temp 8,833In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

NCV7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2,959In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 4,642In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT TSON-10 1 Output Positive 5 V 100 mA Fixed 2.75 V 42 V - 40 C + 150 C 5 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 822In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Positive Extended Temp 10,586In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2,500

NCV78L12A SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V - 40 C + 125 C 4.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 2,000In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Bulk
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 1,865In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Linear Voltage Regulators ANA POS 1A 8V VREG 1,812In Stock
Min.: 1
Mult.: 1
Max.: 170
: 800

NCV7808 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 8 V 1 A Fixed 10 V 35 V - 40 C + 125 C 3.3 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA 5V 5,753In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2,000

NCV78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators Linear Reg Low Curr 16,765In Stock
Min.: 1
Mult.: 1
: 3,000

ZMR500 SMD/SMT 1 Output Positive 5 V 50 mA Fixed 7 V 25 V - 40 C + 125 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LDO Fixed Vtg Reg 5V 150mA 2,229In Stock
Min.: 1
Mult.: 1
: 2,500

TLS42694 SMD/SMT SSOP-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 210 uA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Dual automotive linear voltage regulator configurable output voltage 2x250 mA 958In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSO-36 Positive 5 V 2.15 V 28 V - 40 C + 175 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2,940In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSDSO-14 1 Output Positive 5 V 450 mA Fixed 3.2 V 40 V - 40 C + 150 C 4.3 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fixed Po s Vltg Reg 4,825In Stock
Min.: 1
Mult.: 1
: 2,500

UA78M SMD/SMT SOT-223-4 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V - 40 C + 125 C 6 mA AEC-Q100 Reel, Cut Tape, MouseReel