500 mA Optically Isolated Gate Drivers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Rise Time Fall Time Qualification Packaging
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr
This item may require additional import fees and documentation. Customs delays may also occur.
3,076In Stock
₹158.60
₹116.56
₹95.54
₹88.85
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE
This item may require additional import fees and documentation. Customs delays may also occur.
994In Stock
Cut Tape
₹165.28
₹120.38
₹109.87
₹97.45
Reel
₹86.18
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr
This item may require additional import fees and documentation. Customs delays may also occur.
67In Stock
3,000On Order
Cut Tape
₹216.88
₹155.73
₹119.43
₹103.18
Reel
₹91.91
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 3.75 kV opto input isolated gate driver Non-Stocked Lead-Time 24 Weeks
₹381.20
₹285.66
₹241.72
₹230.25
Min.: 1
Mult.: 1
Si8220 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube