Switching Controllers

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Input Voltage Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Switching Controllers 0.5mA Current Mode 2,981In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers Single-phase PWM controller for automotive applications 1,423In Stock
Min.: 1
Mult.: 1
: 2,500

Buck 1 Output 300 kHz 80 % Adjustable 1.5 A - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi Vltg resonant Controller 695In Stock
Min.: 1
Mult.: 1

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 160In Stock
1,000Expected 10-08-2026
Min.: 1
Mult.: 1

Boost, Flyback 1 Output 1 MHz 100 % 5.075 V 1 A - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 411In Stock
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback 1 Output 1 MHz 93 % 5.075 V 1.5 A - 40 C + 150 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Prog Current Mode 971In Stock
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback 1 Output 1 MHz 93 % 5.075 V 1.5 A - 40 C + 150 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers MultiMode Controller for SMPS 1,398In Stock
2,500Expected 02-07-2027
Min.: 1
Mult.: 1
: 2,500

Flyback 1 Output 107 kHz 75 % 5 V 800 mA - 40 C + 150 C SMD/SMT SO-16 N Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi-Volt resonant controller 223In Stock
2,500Expected 05-03-2027
Min.: 1
Mult.: 1
: 2,500

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SO N Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync 582In Stock
Min.: 1
Mult.: 1

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Voltage Mode w/Sync 93In Stock
30,000On Order
Min.: 1
Mult.: 1
: 2,500

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 513In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 1,310In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 45In Stock
3,925Expected 23-07-2026
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,951In Stock
2,500Expected 29-01-2027
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 218In Stock
2,000Expected 26-02-2027
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,523In Stock
5,000Expected 20-11-2026
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 3,150In Stock
5,000Expected 28-05-2027
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,584In Stock
2,000Expected 23-07-2026
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 383In Stock
7,500Expected 03-08-2026
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers PWM CONTROLLER 515In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 712In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Switching Controllers HV converter embedding advanced quasi-resonant controller and 650V GAN HEMT 3,841In Stock
Min.: 1
Mult.: 1
: 4,000

1 Output - 40 C + 150 C SMD/SMT QFN-6 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 129In Stock
Min.: 1
Mult.: 1
: 4,000

Flyback 1 Output 330 kHz 6 V 4 mA - 40 C + 150 C SMD/SMT VFQFN-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync
14,993Expected 25-09-2026
Min.: 1
Mult.: 1
: 2,500

Push-Pull 2 Output 100 Hz to 500 kHz 49 % 5.1 V 500 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers High-side switch controller with intelligent fuse protection for 12 V, 24 V and 48 V automotive applications
5,999On Order
Min.: 1
Mult.: 1
Max.: 50
: 3,000

1 Output 8 MHz - 40 C + 150 C SMD/SMT QFN-32 AEC-Q100 Reel, Cut Tape, MouseReel