STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References 2.5-36V Prog Adjust 2,908In Stock
5,000Expected 29-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 4,054In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3,106In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 1,326In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 10,887In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 11,628In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3,902In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3,524In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 11,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference 3,043In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference 1,600In Stock
9,000Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 10,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 5,201In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 4,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 3,223In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 6,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 1,291In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Bulk
STMicroelectronics Voltage References Adjustable voltage reference 5,934In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 2 % 2.55 V 100 mA - 40 C + 105 C TL432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-24V Prog Shunt 6,526In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 25 V 100 mA - 40 C + 105 C TS2431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V programmable shunt Vltg reference 1,919In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1,290In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 0.2 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1,367In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1,578In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1,390In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 609In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel