Texas Instruments Voltage References

Results: 1,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDCKT 1,440In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References Adjustable 0.2 % 100 PPM / C 10 V 12 mA - 40 C + 85 C LM4041B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Micr opower Shunt A 595- A 595-LM4041D12ILP 2,860In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Precision References 1.225 V 1 % 150 PPM / C 15 V 12 mA - 40 C + 125 C LM4041D12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Micropower Shun t VRef 2,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 1,125In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2V Micro Pwr A 595 -LT1004CDR-1-2 A 59 A 595-LT1004CDR-1-2 1,014In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt References 1.235 V 0.3 % 20 PPM / C 20 mA - 40 C + 85 C LT1004.2 Tube
Texas Instruments Voltage References 2.5-V Integrated Ref erence Circuit 1,352In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 Shunt References 2.5 V 0.2 % 25 PPM / C 10 mA - 40 C + 85 C LT1009 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 2,530In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050A25QDBZR 439In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLV431BIDBZR 1,834In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BCDBVT 2,894In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4040 A 926-LM4040DIM3X30NPB 3,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol 4,132In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041DIM7X12NPB 4,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 1.225 V 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 122In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series, Shunt References 5 V 0.5 % 100 PPM / C - 40 C + 125 C LM4040C50QDBZT1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Micro Pwr 2,834In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 Shunt References 2.5 V 1.5 % 20 PPM / C 20 mA 0 C + 70 C LM385B.5 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048V Precision Mcr pwr Shunt 1% acc A A 595-LM4040D20QDBZT 1,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Adj Program Shu nt Ref A 595-TL1431 A 595-TL1431CLPE3 1,879In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 114 PPM / C 37 V 100 mA - 40 C + 125 C TL1431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,361In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C TL4050B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt References 1.225 V 0.5 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051C12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AQDBVR 2,315In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BIDCKT 4,825In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLVH431BCDBZT 1,112In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2,951In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1,589In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel