Analog Devices Voltage Regulators - Switching Regulators

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators isoPower 5kV, LowEMI, 300mW pwr, 5V
7,787In Stock
₹959.22
₹942.98
₹903.81
₹869.41
Min.: 1
Mult.: 1
Max.: 6,249
SMD/SMT SOIC-8 Boost, Buck 5 V 60 mA 1 Output 8 mA 180 MHz - 40 C + 125 C ADuM6028 Tube
Analog Devices Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg in SOT
7,934In Stock
Cut Tape
₹763.36
₹590.44
₹547.44
₹499.67
Reel
₹461.46
Min.: 1
Mult.: 1
Max.: 6,347
: 500
SMD/SMT TSOT-23-5 Buck 1.2 V 600 mA 1 Output 20 uA 1.5 MHz - 40 C + 85 C LTC3406-1.2 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 5.5V to 60V 1.5A, 200kHz Buck Sw Reg
6,281In Stock
₹1,221.96
₹956.36
₹910.50
₹772.92
Min.: 1
Mult.: 1
Max.: 5,024
SMD/SMT SSOP-16 Buck Adjustable 1.2 A 1 Output 25 uA 200 kHz 0 C + 125 C LT1766 Tube
Analog Devices Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter
9,700In Stock
Cut Tape
₹389.80
₹381.20
₹373.56
₹365.92
Reel
₹343.94
Min.: 1
Mult.: 1
Max.: 7,760
: 2,500
SMD/SMT SOT-23-5 Flyback Adjustable 1.2 A 1 Output 350 uA 10.6 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators Iso Fly Conv w/out an Opto-Coupler
3,387In Stock
₹1,002.21
₹782.47
₹669.74
₹656.36
Min.: 1
Mult.: 1
Max.: 2,712
SMD/SMT TSSOP-16 Flyback 60 V 2.5 A 1 Output 4.5 mA 1 MHz - 40 C + 125 C LT3575 Tube
Analog Devices Switching Voltage Regulators 36V, 4A, 1.5MHz Sync Buck Sw Reg w/ 70
4,911In Stock
₹1,236.29
₹1,208.58
₹1,182.79
₹1,158.90
Min.: 1
Mult.: 1
Max.: 3,928
SMD/SMT QFN-26 Buck 800 mV to 20 V 4 A 1 Output 70 uA 1.5 MHz - 40 C + 150 C LT3690 Tube
Analog Devices Switching Voltage Regulators 65V, 2A Sync Buck Reg w/ 2.5 A Q C
8,497In Stock
₹1,236.29
₹972.60
₹847.44
₹816.87
Min.: 1
Mult.: 1
Max.: 6,807
SMD/SMT QFN-24 Buck 970 mV to 64.75 V 2 A 1 Output 2.5 uA 2.2 MHz - 40 C + 125 C LT8620 Tube
Analog Devices Switching Voltage Regulators 42V, 6A Sync Buck Silent Switcher 2 w/ 2
12,265In Stock
₹1,608.89
₹1,259.22
₹1,172.28
₹1,076.74
Min.: 1
Mult.: 1
Max.: 9,801
SMD/SMT LQFN-24 Buck Adjustable 6 A 1 Output 750 nA 200 kHz to 3 MHz - 40 C + 125 C LT8643S Tray
Analog Devices Switching Voltage Regulators Wide Operating Rng, No RSENSE Buck Cntr
4,743In Stock
₹924.83
₹720.37
₹668.78
₹611.46
Min.: 1
Mult.: 1
Max.: 3,794
SMD/SMT SSOP-16 Buck 800 mV to 32.4 V 20 A 1 Output 900 uA Adjustable - 40 C + 85 C LTC1778 Tube
Analog Devices Switching Voltage Regulators 10V uP Sync Boost Conv in SOT
6,175In Stock
5,000On Order
Cut Tape
₹763.36
₹590.44
₹547.44
₹499.67
Reel
₹428.02
Min.: 1
Mult.: 1
Max.: 4,940
: 2,500
SMD/SMT TSOT-23-6 Boost 2.5 V to 10 V 30 mA 1 Output 100 nA - 40 C + 85 C LTC3459 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 1A L N, Buck-Boost DC/DC Conv
2,865In Stock
Cut Tape
₹611.46
₹598.08
₹585.66
₹573.24
Reel
₹548.40
Min.: 1
Mult.: 1
Max.: 2,292
: 2,500
SMD/SMT DFN-10 Buck-Boost 1.8 V to 5.5 V 1 A 1 Output 800 uA 300 kHz to 2 MHz - 40 C + 125 C LTC3536 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators I2C 4x Sync Buck DC/DC Reg 2 x 600mA, 2
6,560In Stock
₹1,186.61
₹931.52
₹868.46
₹790.12
Min.: 1
Mult.: 1
Max.: 5,248
SMD/SMT QFN-20 Buck 600 mV to 3.775 V 600 mA 4 Output 24 uA 2.25 MHz - 40 C + 85 C LTC3562 Tube
Analog Devices Switching Voltage Regulators 80V peak current mode Buck-Boost CTL
2,953In Stock
Cut Tape
₹1,005.08
₹792.98
₹713.68
₹667.82
Reel
₹615.28
Min.: 1
Mult.: 1
Max.: 2,362
: 2,500
SMD/SMT PQFN-32 Boost, Buck 1 V to 70 V 6 A 1 Output 600 kHz - 40 C + 125 C LTC7878 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 12A, 28VIN DC/DC Module Regualtor with PLL, Output Tracking and Margining
141In Stock
₹9,874.06
₹9,655.27
₹9,446.04
Min.: 1
Mult.: 1
Max.: 112
No
SMD/SMT BGA-133 Buck 600 mV to 5 V 12 A 1 Output 22 uA 850 kHz - 55 C + 125 C LTM4601AHV Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg
263In Stock
₹7,561.04
₹7,392.89
₹7,233.33
₹7,088.11
Min.: 1
Mult.: 1
Max.: 210
SMD/SMT LGA-144 Buck 600 mV to 8 V 18 A 1 Output 400 kHz to 780 kHz - 40 C + 125 C LTM4630A Tray
Analog Devices Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5
5,695In Stock
Cut Tape
₹921.01
₹900.94
₹881.83
₹863.68
Reel
₹813.05
Min.: 1
Mult.: 1
Max.: 4,556
: 2,500
SMD/SMT QFN-18 Buck 970 mV to 41.58 V 5 A 1 Output 2.5 uA 200 kHz to 3 MHz - 40 C + 125 C LT8640 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg
5,841In Stock
₹735.66
₹719.42
₹703.17
₹689.80
Min.: 1
Mult.: 1
Max.: 4,672
SMD/SMT DFN-16 Buck 800 mV to 5 V 1.5 A 2 Output 100 uA 4 MHz - 40 C + 125 C LTC3417A-2 Tube
Analog Devices Switching Voltage Regulators uP DC-DC Conv Adj & Fixed 5V, 12V
2,500In Stock
Cut Tape
₹759.54
₹743.30
₹727.06
₹711.77
Reel
₹670.69
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 Boost, Buck 5 V 1 A 1 Output 95 uA 19 kHz 0 C + 70 C LT1073 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 1.4MHz, 1x Cell DC/DC Conv in 5-Lead SOT
6,461In Stock
Cut Tape
₹715.59
₹551.27
₹510.18
₹466.24
Reel
₹398.40
Min.: 1
Mult.: 1
Max.: 5,168
: 2,500
SMD/SMT SOT-23-5 Boost 34 V 300 mA 1 Output 3 mA 1.4 MHz 0 C + 70 C LT1613 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators Const-C/Const-V 1.4MHz Boost DC/DC Conv
7,345In Stock
Cut Tape
₹634.39
₹486.30
₹449.04
₹408.91
Reel
₹366.87
Min.: 1
Mult.: 1
Max.: 5,876
: 2,500
SMD/SMT DFN-10 Boost 35 V 1 A 1 Output 1.8 mA 1.4 MHz - 40 C + 85 C LT1618 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2x Mono 1.4A Buck Sw Reg
2,282In Stock
₹809.22
₹791.07
₹773.87
₹758.59
Min.: 1
Mult.: 1
Max.: 1,825
SMD/SMT TSSOP-16 Buck Adjustable 1.4 A 2 Output 320 uA, 4.3 mA 250 kHz to 2.5 MHz - 40 C + 125 C LT3508 Tube
Analog Devices Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8 A Q C
7,465In Stock
₹941.07
₹733.75
₹649.67
₹623.88
Min.: 1
Mult.: 1
Max.: 5,972
SMD/SMT MSOP-10 Buck 1.19 V to 30 V 1.2 A 1 Output 2.8 uA 2 MHz - 40 C + 125 C LT3971 Tube
Analog Devices Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl
2,311In Stock
Cut Tape
₹1,138.84
₹893.30
₹831.20
₹763.36
Min.: 1
Mult.: 1
Max.: 1,848
SMD/SMT MSOP-10 Push-Pull Adjustable 1 A 1 Output 100 nA 1 MHz - 40 C + 150 C LT3999 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 60V Sync 4-Switch Buck-Boost Cntr w/ SS
3,086In Stock
₹1,498.07
₹1,185.65
₹1,081.51
₹1,017.50
Min.: 1
Mult.: 1
Max.: 2,468
SMD/SMT QFN-28 Boost, Buck 1 V to 60 V 25 A 1 Output 2.1 mA 600 kHz - 40 C + 125 C LT8390 Tube
Analog Devices Switching Voltage Regulators 60V Sync 4-Switch Buck-Boost Cntr w/ SS
11,221In Stock
₹1,563.99
₹1,233.42
₹1,086.29
₹1,056.67
Min.: 1
Mult.: 1
Max.: 8,976
SMD/SMT QFN-28 Boost, Buck 1 V to 60 V 25 A 1 Output 2.1 mA 600 kHz - 40 C + 125 C LT8390 Tube