PJ30072S6_R1_00301

Panjit
241-PJ30072S6R100301
PJ30072S6_R1_00301

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 0.75A, High EfficiencySynchronous, Boost Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,981
Expected 09-04-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹44.92 ₹44.92
₹27.31 ₹273.10
₹22.91 ₹572.75
₹17.34 ₹1,734.00
₹14.64 ₹3,660.00
₹12.58 ₹6,290.00
₹11.23 ₹11,230.00
Full Reel (Order in multiples of 3000)
₹9.43 ₹28,290.00
₹7.82 ₹46,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
1.8 V to 5.5 V
1 Output
700 mV
5.5 V
12 uA
1 MHz
- 40 C
+ 85 C
PJ30072
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 700 mV to 5.5 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Type: Synchronous Step Up DC to DC Converter
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

PJ30072 Synchronous Boost Converter

PANJIT PJ30072 Synchronous Boost Converter is a step-up DC-DC converter based on constant off time/PSM controller topology using an internal synchronous rectifier. This converter offers a comprehensive power supply solution for devices powered by one to two Ni-Cd, Alkaline, and Ni-MH battery cells. The PJ30072 converter achieves up to 94% efficiency and is available in the SOT23-6 package. This converter features <1μA low shutdown current, 12μA low Quiescent current, and low no-load input current. The PJ30072 converter is used in medical instruments, smartphones, wireless mice, and Bluetooth® devices.