Ag6810

Silvertel
480-AG6810
Ag6810

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Single Channel or Dual Channel High-Power IEEE802.3bt Power Sourcing Equipment (PSE) Controller Module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
95 W
45 V to 57 V
48 V/57 V
Module
IEEE802.3bt, EEE802.3bt/at/af
Ag6810
Brand: Silvertel
Height: 5 mm
Length: 28 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 72
Subcategory: Power Supplies
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag6810 Power Sourcing Equipment Modules

Silvertel Ag6810 Power Sourcing Equipment (PSE) Modules are single- or dual-channel PSE modules designed for use in Power over Ethernet (PoE) applications with a wide range of power levels. Those power levels include 15.4W (IEEE802.3af), 30W (IEEE802.3at), and up to 95W (IEEE802.3bt). The Ag6810 is aimed at a wide range of applications requiring PSE functionality, such as Internet Protocol (IP) Cameras, audio-visual (AV) distribution, the Internet of Things (IoT), home networking, and industrial Ethernet. Silvertel Ag6810 is a self-contained module that requires only a single supply voltage and a few external components to provide a simple and cost-effective PSE application.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,218.14 ₹1,218.14
₹1,194.25 ₹11,942.50
₹1,170.37 ₹58,518.50
₹1,146.48 ₹82,546.56
₹1,122.60 ₹3,23,308.80
₹1,098.71 ₹5,53,749.84
₹1,074.83 ₹10,83,428.64