100 VAC LED Power Supplies

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹1,133.10
₹1,102.53
₹1,029.92
₹996.48
Min.: 100
Mult.: 50
Constant Current (CC) 250 mA 42 VDC 10.5 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED Power Supplies 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹1,204.76
₹1,172.28
₹1,087.25
₹1,052.85
Min.: 100
Mult.: 50
Constant Current (CC) 500 mA 42 VDC 21 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20