MEAN WELL LPV-100 Series LED Power Supplies

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 102W 12V 8.5A LED Power Supply 255In Stock
361Expected 05-06-2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.5 A 12 VDC 102 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67
MEAN WELL LED Power Supplies 100.8W 24V 4.2A LED Power Supply 430In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4.2 A 24 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67
MEAN WELL LED Power Supplies 60W 5V 12A LED Power Supply 74In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 12 A 5 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 19 mm (0.748 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67
MEAN WELL LED Power Supplies 100.8W 36V 2.8A LED Power Supply 2In Stock
20Expected 11-03-2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.8 A 36 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67
MEAN WELL LED Power Supplies 100.5W 15V 6.7A LED Power Supply
22On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.7 A 15 VDC 100.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 19 mm (0.748 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67
MEAN WELL LED Power Supplies 100.8W 48V 2.1A LED Power Supply
40Expected 11-03-2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.1 A 48 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 19 mm (0.748 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPV-100 IP67