SC-G0220M

Eaton
545-SC-G0220M
SC-G0220M

Mfr.:

Description:
Solar Panels & Solar Cells SC-G0220M

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Solar Panels & Solar Cells
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Solar Panels
220 W
11 A
20 V
1837 mm
765 mm
Brand: Eaton
Dimensions: 1837 mm x 765 mm
Isc - Short Circuit Current: 14.64 A
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Voc - Open Circuit Voltage: 23.4 V
Unit Weight: 8.401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541430080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85,836.48 ₹85,836.48
₹85,063.09 ₹4,25,315.45
₹82,878.95 ₹8,28,789.50
25 Quote