Schurter Supercapacitors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 495In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 740In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm 727In Stock
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 318In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 15 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 322In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 6 mm (0.236 in) 20.5 mm (0.807 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 7 mm SCCA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 170mF
184In Stock
Min.: 1
Mult.: 1

170 mF 2.5 V SMD/SMT 20 mm 18 mm 50 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF
142In Stock
Min.: 1
Mult.: 1

180 mF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 320mF
199In Stock
Min.: 1
Mult.: 1

320 mF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 540mF
198In Stock
Min.: 1
Mult.: 1

540 mF 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF
200In Stock
Min.: 1
Mult.: 1

800 mF 2.5 V SMD/SMT 19 mm 18 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF
187In Stock
Min.: 1
Mult.: 1

800 mF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1300mF
196In Stock
Min.: 1
Mult.: 1

1.36 F 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1800mF
200In Stock
Min.: 1
Mult.: 1

1.8 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 2400mF
186In Stock
Min.: 1
Mult.: 1

2.4 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF
371In Stock
200Expected 16-09-2026
Min.: 1
Mult.: 1

90 mF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 160mF
290In Stock
Min.: 1
Mult.: 1

160 mF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 270mF
197In Stock
Min.: 1
Mult.: 1

270 mF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF
275In Stock
Min.: 1
Mult.: 1

400 mF 4 V SMD/SMT 19.5 mm 18 mm 75 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF
169In Stock
Min.: 1
Mult.: 1

400 mF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 520mF
200In Stock
Min.: 1
Mult.: 1

520 mF 5 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 680mF
200In Stock
Min.: 1
Mult.: 1

680 mF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 900mF
194In Stock
Min.: 1
Mult.: 1

900 mF 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 1200mF
194In Stock
Min.: 1
Mult.: 1

1.2 F 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF
198In Stock
Min.: 1
Mult.: 1

240 mF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF
192In Stock
Min.: 1
Mult.: 1

300 mF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC