5 mm Supercapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ
1,400In Stock
5,000Expected 29-10-2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5 mm KR Bulk
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 2,464
Mult.: 2,464

100000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 2,464
Mult.: 2,464

330000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 2,408
Mult.: 2,408

470000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC