DSM304Q030W075PB

Knowles / Illinois Capacitor
598-DSM304Q030W075PB
DSM304Q030W075PB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
300000 uF
30 VDC
Wire
44 mm
18 mm
1000 Hour
1.515 Ohms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DSM
Bulk
Brand: Knowles / Illinois Capacitor
Leakage Current: 300 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Supercapacitors / Ultracapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSM Standard Supercapacitor Modules

Cornell Dubilier (CDE) DSM Standard Supercapacitor Modules provide a wide range of capacitances and voltages to enable simple, rapid implementation into any system. These devices feature an insulated assembly with integrated cell balancing, a cable assembly with a connector, and a +85°C-rated supercapacitor. CDE DSM standard supercapacitor modules represent a safe alternative to lithium-ion batteries (green technology) and offer a 9VDC to 60VDC voltage range and a 0.075F to 36.6F capacitance range.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,852.24 ₹2,852.24
₹2,386.34 ₹23,863.40
₹2,299.68 ₹1,14,984.00
₹2,138.48 ₹2,13,848.00
₹1,896.21 ₹9,48,105.00
2,000 Quote