FCR0H104ZFTBR24

KEMET
80-FCR0H104ZFTBR24
FCR0H104ZFTBR24

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 mF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: USCFCR0H104ZBC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8532290000
MXHTS:
8533299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.

In Stock: 2,936

Stock:
2,936
Can Dispatch Immediately
On Order:
2,000
Expected 19-10-2026
1,000
Expected 11-11-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹481.74 ₹481.74
₹337.31 ₹3,373.10
₹290.72 ₹14,536.00
₹255.31 ₹25,531.00
₹237.61 ₹1,18,805.00
Full Reel (Order in multiples of 1000)
₹227.36 ₹2,27,360.00
₹213.38 ₹4,26,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.